Enclosure Metal, Steel Unpainted Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 35.984" (914.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6636RTGV

DigiKey Part Number
1441-F6636RTGV-ND
Manufacturer
Manufacturer Product Number
F6636RTGV
Description
ECONO TROUGH TYPE 3R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Unpainted Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 35.984" (914.00mm)
Datasheet
 Datasheet
EDA/CAD Models
F6636RTGV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
5.984" L x 5.984" W (152.00mm x 152.00mm)
Height
35.984" (914.00mm)
Area (L x W)
35.8in² (231cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.217" (5.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1214,88000 €214,88 €
Manufacturers Standard Package
Unit Price without VAT:214,88000 €
Unit Price with VAT:255,70720 €