
F6618RTGV | |
|---|---|
DigiKey Part Number | 1441-F6618RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F6618RTGV |
Description | ECONO TROUGH TYPE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 17.992" (457.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | F6618RTGV Models |
Category | Area (L x W) 35.8in² (231cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Enclosure | Thickness 0.217" (5.50mm) |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) | Ratings |
Height 17.992" (457.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,89000 € | 142,89 € |
| Unit Price without VAT: | 142,89000 € |
|---|---|
| Unit Price with VAT: | 170,03910 € |

