
F6612FG | |
|---|---|
DigiKey Part Number | 1441-F6612FG-ND |
Manufacturer | |
Manufacturer Product Number | F6612FG |
Description | WIRING TROUGH 6.00X6.00X12.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 6.000" L x 6.000" W (152.40mm x 152.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | F6612FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,65000 € | 492,65 € |
| Unit Price without VAT: | 492,65000 € |
|---|---|
| Unit Price with VAT: | 586,25350 € |

