
F44W48STFG | |
|---|---|
DigiKey Part Number | 1441-F44W48STFG-ND |
Manufacturer | |
Manufacturer Product Number | F44W48STFG |
Description | 48.00IN STRAIGHT TUBE SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Open End(s) 47.992" L x 4.000" W (1219.00mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | F44W48STFG Models |
Category | Area (L x W) 192in² (1239cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 47.992" L x 4.000" W (1219.00mm x 101.60mm) | Material Flammability Rating UL94 5VA |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,33000 € | 509,33 € |
| Unit Price without VAT: | 509,33000 € |
|---|---|
| Unit Price with VAT: | 606,10270 € |

