
F44W36FG | |
|---|---|
DigiKey Part Number | 1441-F44W36FG-ND |
Manufacturer | |
Manufacturer Product Number | F44W36FG |
Description | 36.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), 2 Piece Screw 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F44W36FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 4.000" (101.60mm) | |
Length | 3.00' (914.40mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,41000 € | 595,41 € |
| Unit Price without VAT: | 595,41000 € |
|---|---|
| Unit Price with VAT: | 708,53790 € |

