
F44W12STFG | |
|---|---|
DigiKey Part Number | 1441-F44W12STFG-ND |
Manufacturer | |
Manufacturer Product Number | F44W12STFG |
Description | 12.00IN STRAIGHT TUBE SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Open End(s) 12.000" L x 4.000" W (304.80mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | F44W12STFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 4.000" W (304.80mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,80000 € | 330,80 € |
| Unit Price without VAT: | 330,80000 € |
|---|---|
| Unit Price with VAT: | 393,65200 € |

