
F44W120SS | |
|---|---|
DigiKey Part Number | 1441-F44W120SS-ND |
Manufacturer | |
Manufacturer Product Number | F44W120SS |
Description | 120.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Split Sides 4.016" L x 4.016" W (102.00mm x 102.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | F44W120SS Models |
Category | Height 12.000" (304.80mm) |
Mfr | Area (L x W) 16.1in² (104cm²) |
Packaging Bulk | Design Split Sides |
Part Status Active | Material |
Container Type Enclosure | Color Silver |
Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.886,14000 € | 1.886,14 € |
| Unit Price without VAT: | 1.886,14000 € |
|---|---|
| Unit Price with VAT: | 2.244,50660 € |

