
F44T60HC | |
|---|---|
DigiKey Part Number | 1441-F44T60HC-ND |
Manufacturer | |
Manufacturer Product Number | F44T60HC |
Description | WIRING TROUGH 4.00X4.00X60.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 60.000" L x 4.000" W (1524.00mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | F44T60HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 60.000" L x 4.000" W (1524.00mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 240in² (1548cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,13000 € | 440,13 € |
| Unit Price without VAT: | 440,13000 € |
|---|---|
| Unit Price with VAT: | 523,75470 € |


