
F44T24HC | |
|---|---|
DigiKey Part Number | 1441-F44T24HC-ND |
Manufacturer | |
Manufacturer Product Number | F44T24HC |
Description | WIRING TROUGH 4.00X4.00X24.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), 2 Piece Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | F44T24HC Models |
Category | Length 2.00' (609.60mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 4.000" (101.60mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Silver |
Height 4.000" (101.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1486C24 | Hammond Manufacturing | 0 | 1486C24-ND | 180,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,14000 € | 271,14 € |
| Unit Price without VAT: | 271,14000 € |
|---|---|
| Unit Price with VAT: | 322,65660 € |


