
F44T112GV | |
|---|---|
DigiKey Part Number | 1441-F44T112GV-ND |
Manufacturer | |
Manufacturer Product Number | F44T112GV |
Description | 12.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Open End(s) 4.016" L x 4.016" W (102.00mm x 102.00mm) X |
Datasheet | Datasheet |
EDA/CAD Models | F44T112GV Models |
Category | Area (L x W) 16.1in² (104cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Enclosure | Ratings |
Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 € | 32,08 € |
| Unit Price without VAT: | 32,08000 € |
|---|---|
| Unit Price with VAT: | 38,17520 € |

