
F44L12 | |
|---|---|
DigiKey Part Number | 1441-F44L12-ND |
Manufacturer | |
Manufacturer Product Number | F44L12 |
Description | 12.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | F44L12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 4.016" (102.00mm) | |
Length | 1.00' (304.80mm) | |
Width | 4.016" (102.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,15000 € | 187,15 € |
| Unit Price without VAT: | 187,15000 € |
|---|---|
| Unit Price with VAT: | 222,70850 € |


