
F44G72WK | |
|---|---|
DigiKey Part Number | 1441-F44G72WK-ND |
Manufacturer | |
Manufacturer Product Number | F44G72WK |
Description | 72.00IN STRAIGHT SECTION / KO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F44G72WK Models |
Category | Length 6.00' (1.83m) |
Manufacturer Hoffman Enclosures, Inc. | Width 4.000" (101.60mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 4.000" (101.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWST472 | Hammond Manufacturing | 0 | CWST472-ND | 81,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,27000 € | 133,27 € |
| Unit Price without VAT: | 133,27000 € |
|---|---|
| Unit Price with VAT: | 158,59130 € |


