
F44G24 | |
|---|---|
DigiKey Part Number | 1441-F44G24-ND |
Manufacturer | |
Manufacturer Product Number | F44G24 |
Description | 24.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | F44G24 Models |
Category | Length 2.00' (609.60mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 4.000" (101.60mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,08000 € | 51,08 € |
| Unit Price without VAT: | 51,08000 € |
|---|---|
| Unit Price with VAT: | 60,78520 € |

