
F4460RTGV | |
|---|---|
DigiKey Part Number | 1441-F4460RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F4460RTGV |
Description | ECONO TROUGH TYPE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Split Sides 4.016" L x 4.016" W (102.00mm x 102.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F4460RTGV Models |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 16.1in² (104cm²) |
Packaging Bulk | Design Split Sides |
Part Status Active | Material |
Container Type Box | Thickness 0.217" (5.50mm) |
Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,55000 € | 222,55 € |
| Unit Price without VAT: | 222,55000 € |
|---|---|
| Unit Price with VAT: | 264,83450 € |

