
F4460FG | |
|---|---|
DigiKey Part Number | 1441-F4460FG-ND |
Manufacturer | |
Manufacturer Product Number | F4460FG |
Description | WIRING TROUGH 4.00X4.00X60.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 4.000" L x 4.000" W (101.60mm x 101.60mm) X 60.000" (1524.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | F4460FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 60.000" (1524.00mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,68000 € | 757,68 € |
| Unit Price without VAT: | 757,68000 € |
|---|---|
| Unit Price with VAT: | 901,63920 € |

