
F4445EGV | |
|---|---|
DigiKey Part Number | 1441-F4445EGV-ND |
Manufacturer | |
Manufacturer Product Number | F4445EGV |
Description | 45 ELBOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Open End(s) 4.016" L x 4.016" W (102.00mm x 102.00mm) X |
Datasheet | Datasheet |
EDA/CAD Models | F4445EGV Models |
Category | Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) |
Mfr | Area (L x W) 16.1in² (104cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Chassis | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,21000 € | 92,21 € |
| Unit Price without VAT: | 92,21000 € |
|---|---|
| Unit Price with VAT: | 109,72990 € |

