
F4430SC | |
|---|---|
DigiKey Part Number | 1441-F4430SC-ND |
Manufacturer | |
Manufacturer Product Number | F4430SC |
Description | WIRING TROUGH 4.00X4.00X30.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 2.50' (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | F4430SC Models |
Category | Length 2.50' (762.00mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 4.016" (102.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 4.016" (102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,80000 € | 322,80 € |
| Unit Price without VAT: | 322,80000 € |
|---|---|
| Unit Price with VAT: | 384,13200 € |

