
F4424SC | |
|---|---|
DigiKey Part Number | 1441-F4424SC-ND |
Manufacturer | |
Manufacturer Product Number | F4424SC |
Description | WIRING TROUGH 4.00X4.00X24.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | F4424SC Models |
Category | Height 24.000" (609.60mm) |
Mfr | Area (L x W) 15.9in² (103cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,57000 € | 291,57 € |
| Unit Price without VAT: | 291,57000 € |
|---|---|
| Unit Price with VAT: | 346,96830 € |

