
F4424FG | |
|---|---|
DigiKey Part Number | 1441-F4424FG-ND |
Manufacturer | |
Manufacturer Product Number | F4424FG |
Description | WIRING TROUGH 4.00X4.00X24.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 4.000" L x 4.000" W (101.60mm x 101.60mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | F4424FG Models |
Category | Area (L x W) 15.9in² (103cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) | Material Flammability Rating UL94 5VA |
Height 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,42000 € | 466,42 € |
| Unit Price without VAT: | 466,42000 € |
|---|---|
| Unit Price with VAT: | 555,03980 € |

