
F4418SCSS | |
|---|---|
DigiKey Part Number | 1441-F4418SCSS-ND |
Manufacturer | |
Manufacturer Product Number | F4418SCSS |
Description | WIRE TROUGH TYPE 4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), 2 Piece Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | F4418SCSS Models |
Category | Length 1.50' (457.20mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 4.000" (101.60mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Silver |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,49000 € | 466,49 € |
| Unit Price without VAT: | 466,49000 € |
|---|---|
| Unit Price with VAT: | 555,12310 € |

