
F4412SC | |
|---|---|
DigiKey Part Number | 1441-F4412SC-ND |
Manufacturer | |
Manufacturer Product Number | F4412SC |
Description | WIRING TROUGH 4.00X4.00X12.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | F4412SC Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 4.016" (102.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 4.016" (102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,25000 € | 227,25 € |
| Unit Price without VAT: | 227,25000 € |
|---|---|
| Unit Price with VAT: | 270,42750 € |

