
F4412RTGV | |
|---|---|
DigiKey Part Number | 1441-F4412RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F4412RTGV |
Description | ECONO TROUGH TYPE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 12.008" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | F4412RTGV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height | 12.008" (305.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.217" (5.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,45000 € | 84,45 € |
| Unit Price without VAT: | 84,45000 € |
|---|---|
| Unit Price with VAT: | 100,49550 € |

