
F22T60HC | |
|---|---|
DigiKey Part Number | 1441-F22T60HC-ND |
Manufacturer | |
Manufacturer Product Number | F22T60HC |
Description | WIRING TROUGH 2.50X2.50X60.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 60.000" L x 2.500" W (1524.00mm x 63.50mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | F22T60HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 60.000" L x 2.500" W (1524.00mm x 63.50mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 150in² (968cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,74000 € | 302,74 € |
| Unit Price without VAT: | 302,74000 € |
|---|---|
| Unit Price with VAT: | 360,26060 € |


