
F22T18HC | |
|---|---|
DigiKey Part Number | 1441-F22T18HC-ND |
Manufacturer | |
Manufacturer Product Number | F22T18HC |
Description | WIRING TROUGH 2.50X2.50X18.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | F22T18HC Models |
Category | Length 1.50' (457.20mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 2.520" (64.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 2.520" (64.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1486B18 | Hammond Manufacturing | 0 | 1486B18-ND | 136,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,73000 € | 203,73 € |
| Unit Price without VAT: | 203,73000 € |
|---|---|
| Unit Price with VAT: | 242,43870 € |


