
F22GTGV | |
|---|---|
DigiKey Part Number | 1441-F22GTGV-ND |
Manufacturer | |
Manufacturer Product Number | F22GTGV |
Description | TEE FITTING 2X2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Open End(s) 2.520" L x 2.520" W (64.00mm x 64.00mm) X |
Datasheet | Datasheet |
EDA/CAD Models | F22GTGV Models |
Category | Size / Dimension 2.520" L x 2.520" W (64.00mm x 64.00mm) |
Mfr | Area (L x W) 6.36in² (41.0cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Chassis | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,46000 € | 152,46 € |
| Unit Price without VAT: | 152,46000 € |
|---|---|
| Unit Price with VAT: | 181,42740 € |

