
F22G48 | |
|---|---|
DigiKey Part Number | 1441-F22G48-ND |
Manufacturer | |
Manufacturer Product Number | F22G48 |
Description | 48.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | F22G48 Models |
Category | Length 4.00' (1.22m) |
Manufacturer Hoffman Enclosures, Inc. | Width 2.500" (63.50mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 2.500" (63.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,54000 € | 99,54 € |
| Unit Price without VAT: | 99,54000 € |
|---|---|
| Unit Price with VAT: | 118,45260 € |

