
F2212SC | |
|---|---|
DigiKey Part Number | 1441-F2212SC-ND |
Manufacturer | |
Manufacturer Product Number | F2212SC |
Description | WIRING TROUGH 2.50X2.50X12.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 2.500" L x 2.500" W (63.50mm x 63.50mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | F2212SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.500" L x 2.500" W (63.50mm x 63.50mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 6.24in² (40.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,52000 € | 201,52 € |
| Unit Price without VAT: | 201,52000 € |
|---|---|
| Unit Price with VAT: | 239,80880 € |

