
F126L48 | |
|---|---|
DigiKey Part Number | 1441-F126L48-ND |
Manufacturer | |
Manufacturer Product Number | F126L48 |
Description | 48.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | F126L48 Models |
Category | Length 4.00' (1.22m) |
Manufacturer Hoffman Enclosures, Inc. | Width 12.008" (305.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 5.984" (152.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1485F48 | Hammond Manufacturing | 0 | 1485F48-ND | 570,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,35000 € | 808,35 € |
| Unit Price without VAT: | 808,35000 € |
|---|---|
| Unit Price with VAT: | 961,93650 € |


