
F1212T112GV | |
|---|---|
DigiKey Part Number | 1441-F1212T112GV-ND |
Manufacturer | |
Manufacturer Product Number | F1212T112GV |
Description | 12.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), 2 Piece Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | F1212T112GV Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 12.000" (304.80mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Silver |
Height 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,34000 € | 131,34 € |
| Unit Price without VAT: | 131,34000 € |
|---|---|
| Unit Price with VAT: | 156,29460 € |

