
F121236SCSS | |
|---|---|
DigiKey Part Number | 1441-F121236SCSS-ND |
Manufacturer | |
Manufacturer Product Number | F121236SCSS |
Description | WIRE TROUGH TYPE 4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 36.000" L x 12.000" W (914.40mm x 304.80mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | F121236SCSS Models |
Category | Area (L x W) 432in² (2787cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.102" (2.59mm) |
Size / Dimension 36.000" L x 12.000" W (914.40mm x 304.80mm) | Ratings |
Height 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.284,87000 € | 1.284,87 € |
| Unit Price without VAT: | 1.284,87000 € |
|---|---|
| Unit Price with VAT: | 1.528,99530 € |

