
F121224SCSS | |
|---|---|
DigiKey Part Number | 1441-F121224SCSS-ND |
Manufacturer | |
Manufacturer Product Number | F121224SCSS |
Description | WIRE TROUGH TYPE 4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 24.000" L x 12.000" W (609.60mm x 304.80mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | F121224SCSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.000" L x 12.000" W (609.60mm x 304.80mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.102" (2.59mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.127,00000 € | 1.127,00 € |
| Unit Price without VAT: | 1.127,00000 € |
|---|---|
| Unit Price with VAT: | 1.341,13000 € |

