
F101036RTGV | |
|---|---|
DigiKey Part Number | 1441-F101036RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F101036RTGV |
Description | BASIC GALVIZED 3R TROUGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 35.984" (914.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | F101036RTGV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 35.984" (914.00mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.217" (5.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,58000 € | 386,58 € |
| Unit Price without VAT: | 386,58000 € |
|---|---|
| Unit Price with VAT: | 460,03020 € |

