
F101024RTGV | |
|---|---|
DigiKey Part Number | 1441-F101024RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F101024RTGV |
Description | BASIC GALVIZED 3R TROUGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 24.016" (610.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | F101024RTGV Models |
Category | Area (L x W) 100in² (645cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Enclosure | Thickness 0.217" (5.50mm) |
Size / Dimension 10.000" L x 10.000" W (254.00mm x 254.00mm) | Ratings |
Height 24.016" (610.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,28000 € | 269,28 € |
| Unit Price without VAT: | 269,28000 € |
|---|---|
| Unit Price with VAT: | 320,44320 € |

