
EWMF2 | |
|---|---|
DigiKey Part Number | 1441-1496-ND |
Manufacturer | |
Manufacturer Product Number | EWMF2 |
Description | FAN KIT 4 IN FAN 115VAC LARGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 100CFM 4.00" L (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | EWMF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 1 Fan, 100CFM | |
Size / Dimension | 4.00" L (101.6mm) | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,99000 € | 212,99 € |
| Unit Price without VAT: | 212,99000 € |
|---|---|
| Unit Price with VAT: | 253,45810 € |

