
ENC2178S | |
|---|---|
DigiKey Part Number | 1441-ENC2178S-ND |
Manufacturer | |
Manufacturer Product Number | ENC2178S |
Description | SEISMIC NETWORK CABINET 19IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Hinged Door 84.016" L x 27.559" W (2134.00mm x 700.00mm) X 31.496" (800.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ENC2178S Models |
Category | Size / Dimension 84.016" L x 27.559" W (2134.00mm x 700.00mm) |
Mfr | Height 31.496" (800.00mm) |
Packaging Bulk | Area (L x W) 2315in² (1.494 m²) |
Part Status Active | Design Hinged Door |
Container Type Cabinet | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.913,53000 € | 4.913,53 € |
| Unit Price without VAT: | 4.913,53000 € |
|---|---|
| Unit Price with VAT: | 5.847,10070 € |

