
ENC1776PC | |
|---|---|
DigiKey Part Number | 1441-ENC1776PC-ND |
Manufacturer | |
Manufacturer Product Number | ENC1776PC |
Description | PC CABINET 1700 X 700 X 600 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Black Hinged Door, Lid 27.560" L x 23.620" W (700.02mm x 599.95mm) X 66.929" (1700.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ENC1776PC Models |
Category | Area (L x W) 651in² (4202cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Cabinet | Ratings |
Size / Dimension 27.560" L x 23.620" W (700.02mm x 599.95mm) | Material Flammability Rating UL 508A |
Height 66.929" (1700.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.091,05000 € | 3.091,05 € |
| Unit Price without VAT: | 3.091,05000 € |
|---|---|
| Unit Price with VAT: | 3.678,34950 € |

