
ED3PB | |
|---|---|
DigiKey Part Number | 1441-1493-ND |
Manufacturer | |
Manufacturer Product Number | ED3PB |
Description | BOX STEEL GRAY 7.99"L X 4.02"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 7.992" L x 4.016" W (203.00mm x 102.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ED3PB Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Mounting Flange, Pushbutton Holes - 3 |
Size / Dimension 7.992" L x 4.016" W (203.00mm x 102.00mm) | Ratings |
Height 2.756" (70.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 32.1in² (207cm²) | Weight 2.4 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,93000 € | 101,93 € |
| Unit Price without VAT: | 101,93000 € |
|---|---|
| Unit Price with VAT: | 121,29670 € |

