
ED2PB | |
|---|---|
DigiKey Part Number | 1441-ED2PB-ND |
Manufacturer | |
Manufacturer Product Number | ED2PB |
Description | 2 PB ENCLOSURE 5.75X4.00X2.75 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box with Mounting Flange Metal, Steel Gray Cover Included X 2.750" (69.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | ED2PB Models |
Category | Area (L x W) 23.0in² (148cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box with Mounting Flange | Thickness 16 Gauge |
Height 2.750" (69.85mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,62000 € | 124,62 € |
| Unit Price without VAT: | 124,62000 € |
|---|---|
| Unit Price with VAT: | 148,29780 € |

