



ED1PB1 | |
|---|---|
DigiKey Part Number | 1441-1492-ND |
Manufacturer | |
Manufacturer Product Number | ED1PB1 |
Description | BOX STEEL GRAY 4.49"L X 2.87"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 4.488" L x 2.874" W (114.00mm x 73.00mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ED1PB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.488" L x 2.874" W (114.00mm x 73.00mm) | |
Height | 2.638" (67.00mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,91000 € | 72,91 € |
| 5 | 62,32800 € | 311,64 € |
| 10 | 58,25700 € | 582,57 € |
| 25 | 55,04600 € | 1.376,15 € |
| Unit Price without VAT: | 72,91000 € |
|---|---|
| Unit Price with VAT: | 86,76290 € |

