
ECL404020 | |
|---|---|
DigiKey Part Number | 1441-ECL404020-ND |
Manufacturer | |
Manufacturer Product Number | ECL404020 |
Description | COMLINE ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.750" L x 7.870" W (400.05mm x 199.90mm) X 15.750" (400.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECL404020 Models |
Category | Area (L x W) 124in² (800cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.750" L x 7.870" W (400.05mm x 199.90mm) | Material Flammability Rating UL 508A |
Height 15.750" (400.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.836,17000 € | 1.836,17 € |
| Unit Price without VAT: | 1.836,17000 € |
|---|---|
| Unit Price with VAT: | 2.185,04230 € |

