
ECL404015CH | |
|---|---|
DigiKey Part Number | 1441-ECL404015CH-ND |
Manufacturer | |
Manufacturer Product Number | ECL404015CH |
Description | COMLINE ENCLOSURE CONT. HINGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.750" L x 5.910" W (400.05mm x 150.11mm) X 15.750" (400.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECL404015CH Models |
Category | Area (L x W) 93.1in² (601cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.750" L x 5.910" W (400.05mm x 150.11mm) | Material Flammability Rating UL 508A |
Height 15.750" (400.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.872,58000 € | 1.872,58 € |
| Unit Price without VAT: | 1.872,58000 € |
|---|---|
| Unit Price with VAT: | 2.228,37020 € |

