
EBU3NBNCLE | |
|---|---|
DigiKey Part Number | 1441-EBU3NBNCLE-ND |
Manufacturer | |
Manufacturer Product Number | EBU3NBNCLE |
Description | ATEX CBL GLAND UNARM NBRS N100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | EBU3NBNCLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.940" (23.88mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 € | 62,94 € |
| Unit Price without VAT: | 62,94000 € |
|---|---|
| Unit Price with VAT: | 74,89860 € |

