
E4PBX | |
|---|---|
DigiKey Part Number | 1441-1491-ND |
Manufacturer | |
Manufacturer Product Number | E4PBX |
Description | BOX STEEL GRAY 10"L X 4.02"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 4.016" W (254.00mm x 102.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E4PBX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 4.016" W (254.00mm x 102.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 41.2in² (266cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 4 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,82000 € | 181,82 € |
| 5 | 155,42200 € | 777,11 € |
| 10 | 153,61700 € | 1.536,17 € |
| Unit Price without VAT: | 181,82000 € |
|---|---|
| Unit Price with VAT: | 216,36580 € |

