
E4PB | |
|---|---|
DigiKey Part Number | 1441-1489-ND |
Manufacturer | |
Manufacturer Product Number | E4PB |
Description | BOX STEEL GRAY 10"L X 3.27"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 3.268" W (254.00mm x 83.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E4PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 3.268" W (254.00mm x 83.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 32.7in² (211cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 4 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,08000 € | 148,08 € |
| 5 | 126,58400 € | 632,92 € |
| 10 | 121,99000 € | 1.219,90 € |
| Unit Price without VAT: | 148,08000 € |
|---|---|
| Unit Price with VAT: | 176,21520 € |

