
E3PBXM4 | |
|---|---|
DigiKey Part Number | 1441-E3PBXM4-ND |
Manufacturer | |
Manufacturer Product Number | E3PBXM4 |
Description | X DEEP 22.5MM 3 HOLES TYPE 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Pushbutton Enclosure For |
Datasheet | Datasheet |
EDA/CAD Models | E3PBXM4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pushbutton Enclosure | |
For Use With/Related Products | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,65000 € | 198,65 € |
| Unit Price without VAT: | 198,65000 € |
|---|---|
| Unit Price with VAT: | 236,39350 € |

