



E3PB | |
|---|---|
DigiKey Part Number | 1441-1484-ND |
Manufacturer | |
Manufacturer Product Number | E3PB |
Description | BOX STEEL GRAY 7.99"L X 3.27"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 7.992" L x 3.268" W (203.00mm x 83.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E3PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.992" L x 3.268" W (203.00mm x 83.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 26.0in² (168cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.9 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 € | 133,34 € |
| 5 | 113,98400 € | 569,92 € |
| 10 | 108,43600 € | 1.084,36 € |
| Unit Price without VAT: | 133,34000 € |
|---|---|
| Unit Price with VAT: | 158,67460 € |


