
E2PBX4 | |
|---|---|
DigiKey Part Number | 1441-E2PBX4-ND |
Manufacturer | |
Manufacturer Product Number | E2PBX4 |
Description | X DEEP 30.5MM 2 HOLES TYPE 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Pushbutton Enclosure For |
Datasheet | Datasheet |
EDA/CAD Models | E2PBX4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pushbutton Enclosure | |
For Use With/Related Products | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,32000 € | 183,32 € |
| Unit Price without VAT: | 183,32000 € |
|---|---|
| Unit Price with VAT: | 218,15080 € |

