Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.764" (121.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.764" (121.00mm)
E1PBXM
E1PBXM

E1PBXM

DigiKey Part Number
1441-1474-ND
Manufacturer
Manufacturer Product Number
E1PBXM
Description
BOX STEEL GRAY 4.02"L X 4.02"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.764" (121.00mm)
Datasheet
 Datasheet
EDA/CAD Models
E1PBXM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Height
4.764" (121.00mm)
Area (L x W)
16.1in² (104cm²)
Design
Cover Included
Material
Color
Gray
Thickness
16 Gauge
Features
Mounting Flange, Pushbutton Holes - 1
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.3 lbs (1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,56000 €127,56 €
5109,03600 €545,18 €
10103,16400 €1.031,64 €
Manufacturers Standard Package
Unit Price without VAT:127,56000 €
Unit Price with VAT:151,79640 €