



E1PB | |
|---|---|
DigiKey Part Number | 1441-1468-ND |
Manufacturer | |
Manufacturer Product Number | E1PB |
Description | BOX STEEL GRAY 3.50"L X 3.27"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.504" L x 3.268" W (89.00mm x 83.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E1PB Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Mounting Flange, Pushbutton Holes - 1 |
Size / Dimension 3.504" L x 3.268" W (89.00mm x 83.00mm) | Ratings |
Height 2.756" (70.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 11.5in² (74cm²) | Weight 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,61000 € | 103,61 € |
| 5 | 88,56600 € | 442,83 € |
| 10 | 82,77900 € | 827,79 € |
| 25 | 81,80280 € | 2.045,07 € |
| Unit Price without VAT: | 103,61000 € |
|---|---|
| Unit Price with VAT: | 123,29590 € |

