
E19HPM2U | |
|---|---|
DigiKey Part Number | 1441-1467-ND |
Manufacturer | |
Manufacturer Product Number | E19HPM2U |
Description | PANEL 20X6X1.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 20.000" L x 6.000" W x 1.500" H (508.00mm x 152.40mm x 38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | E19HPM2U Models |
Category | Color Black |
Manufacturer Hoffman Enclosures, Inc. | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Vented |
Type Panel | Weight 4 lbs (1.8 kg) |
Size / Dimension 20.000" L x 6.000" W x 1.500" H (508.00mm x 152.40mm x 38.10mm) | Base Product Number |
Features Hinged, Wall Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,26000 € | 87,26 € |
| Unit Price without VAT: | 87,26000 € |
|---|---|
| Unit Price with VAT: | 103,83940 € |

